Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
2RA18
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
N/A
Operating Temperature:
N/A
The THOMAS & BETTS part 2RA18 is a high-quality splice terminal designed for use with 18-22AWG copper wires. With a length of 30.23mm, this terminal features an electro tin coating that provides excellent corrosion resistance. This splice terminal ensures secure and reliable connections for your electrical wiring needs.
Search Keywords:
2RA18
Different packaging options available. See Alternatives
IN STOCK:
1,440
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.839
$83.900
300
$0.813
$243.900
500
$0.777
$388.500
1,000
$0.743
$743.000
2,500
$0.713
$1,782.500
5,000
$0.694
$3,470.000
7,500
$0.683
$5,122.500
10,000
+
$0.673
$6,730.000
Product Guides