Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
2RB14
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
N/A
Operating Temperature:
N/A
Splice Terminal 14-16AWG Copper 30.23mm Electro Tin
Search Keywords:
2RB14
Different packaging options available. See Alternatives
IN STOCK:
638
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.647
$64.700
300
$0.637
$191.100
500
$0.628
$314.000
1,000
$0.618
$618.000
2,500
$0.609
$1,522.500
5,000
$0.600
$3,000.000
7,500
$0.591
$4,432.500
10,000
+
$0.582
$5,820.000
Product Guides