Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
2RC10
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
N/A
Operating Temperature:
N/A
Splice Terminal 10-12AWG 32mm 7.11mm Electro-Tin Bulk
Search Keywords:
2RC10
Different packaging options available. See Alternatives
IN STOCK:
15
Can Ship immediately
You may purchase in-stock quantity up to 15
Minimum Order:
25
Available in less than min:
15
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1.613
$1.613
25
$1.466
$36.650
250
$1.191
$297.750
500
$1.138
$569.000
1,000
$1.089
$1,089.000
2,500
$1.044
$2,610.000
5,000
$1.017
$5,085.000
7,500
$1.001
$7,507.500
10,000
+
$0.986
$9,860.000
Product Guides