Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
3302-C
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Color:
Metallic
Cable Accessories Non Metallic Sheathed Steel Metallic Zinc
Search Keywords:
3302C
IN STOCK:
0
On Order:
87
can ship 10/28/24
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$9.45
$47.250
50
$5.96
$298.000
100
$5.80
$580.000
300
$5.56
$1,668.000
500
$5.36
$2,680.000
1,000
$5.20
$5,200.000
2,500
$5.13
$12,825.000
5,000
+
$5.05
$25,250.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
29.400.2053.0
Conn Terminal Strip F 20 POS Screw RA Cable Mount 20A
MPG206R
Switch Push Button DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
PD10AB57
Electromechanical Relay 24VDC 290Ohm 20A SPST-NO (78.7x22.3x37.6)mm Panel Power Relay
980-2000-348
Connector Accessory - 0.3in Min Cable Dia - 0.68in Max Cable Dia - Backshell - Zinc
980-2000-349
Connector Accessory - 0.3in Min Cable Dia - 0.68in Max Cable Dia - Backshell - Zinc