Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
3305M
RoHS:
Yes
HTS:
3917320050
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Type:
Cable Fitting
Color:
Metallic
Body Material:
Malleable Iron
Cable Accessories Cable Fitting Malleable Iron Metallic Zinc Electroplate
Search Keywords:
3305M
IN STOCK:
45
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$26.04
$130.200
25
$22.64
$566.000
50
$22.17
$1,108.500
100
$21.95
$2,195.000
250
$21.73
$5,432.500
500
$21.51
$10,755.000
1,000
+
$21.29
$21,290.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MDR-60-24
AC/DC Power Supply - 1 Output - 24V@2.5A - 60W.
1422570
Conn Power Distribution Blocks 2 POS 20.6mm Screw Cable Mount 175A
SDR-120-12
AC/DC Power Supply - 1 Output - 12V@10A - 120W
RS-25-5
AC/DC Single Output Enclosed power supply - Output 5VDC Single Output at 5A - 25W - free a...
ULV4F2BSS531
Vandal Resistant Switch ULV4 SPDT 3A AC 250V Green On-(On) Disc by Waytek