Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
35301
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
6-14 AWG
Color:
N/R
Operating Temperature:
N/A
This lug terminal part 35301 from THOMAS & BETTS is designed for use with 6-14AWG aluminum wire. With a width of 30.16mm, this terminal is ideal for a secure and reliable electrical connection. Perfect for a variety of applications, this lug terminal is a dependable choice for any wiring project.
Search Keywords:
35301
IN STOCK:
288
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.19
$25.950
50
$4.21
$210.500
100
$4.03
$403.000
300
$3.85
$1,155.000
500
$3.69
$1,845.000
1,000
$3.60
$3,600.000
2,500
$3.50
$8,750.000
5,000
+
$3.45
$17,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
07.253.0027.0
Connector Accessories 3 POS Jumper Par E-Copper
35109
TERMINAL,PIDG R 12-10 10
83-9601
Female Disconnect - Insulated - 6.35mm x 0.81mm (0.25" x 0.032") Tab Size - 12 to 10 AWG -...
KRPA-11AY-120
Power Relay 120VAC 10A DPDT(35.7x35.7x50.8)mm Socket
54106
Lug Terminal 4AWG Copper 35.05mm Electro Tin