Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
35501
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
4-(2/0) AWG
Color:
N/R
Operating Temperature:
N/A
Lug Terminal 4-(2/0)AWG Aluminum 46.03mm
Search Keywords:
35501
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$29.425
$29.425
5
$26.750
$133.750
20
$24.470
$489.400
40
$23.940
$957.600
60
$23.450
$1,407.000
100
$20.170
$2,017.000
260
$17.590
$4,573.400
500
+
$16.420
$8,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0790433
Bolt connection terminal block - nom. voltage: 800 V - nominal current: 41 A - connection ...
3030271
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
1201015
DIN Rail - 32mmx15mm - Unslotted - Steel 2m
3046090
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 24 V ...
3046249
Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - conne...