help desk software
DATA SHEET

35601

Thomas & Betts

Lug Terminal (1/0)-(4/0)AWG Aluminum 64.29mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
35601
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
(1/0)-(4/0) AWG
Color:
N/R
Operating Temperature:
N/A
Lug Terminal (1/0)-(4/0)AWG Aluminum 64.29mm
Search Keywords:
35601
IN STOCK: 0
On Order:
30   can ship 12/26/24 
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.64
$87.640
5
$67.96
$339.800
10
$59.63
$596.300
30
$56.02
$1,680.600
50
$55.26
$2,763.000
100
$54.70
$5,470.000
250 +
$54.16
$13,540.000
Tools/3D Models
Product Guides