Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
3701
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Family:
3701
Finish:
Galvanized
Washer Reducing 34.93mm-OD Steel Galvanized
Search Keywords:
3701
IN STOCK:
131
Ships today, if you order in
You may purchase in-stock quantity up to 131
Minimum Order:
250
Available in less than min:
131
Multiple:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1.423
$1.423
250
$1.294
$323.500
500
$1.160
$580.000
1,000
$1.052
$1,052.000
2,500
$1.042
$2,605.000
5,000
$1.031
$5,155.000
7,500
$1.021
$7,657.500
10,000
$1.011
$10,110.000
15,000
+
$1.001
$15,015.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20525-84
Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (38.1x34.8x55.88)mm Socket Magnetic Latch...
ASW2K10
Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel ...
LW6MB-M2C2MLR
Switch Push Button N.O./N.C. DPDT Extended Round Button 0.1A 250VAC 250VDC Momentary Conta...
LW6ML-M1C24MG
Switch Push Button N.O./N.C. DPDT Flush Round Button 0.1A 250VAC 250VDC Momentary Contact ...
1453401
Power Terminal Block