Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
371
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Electrical Metallic Tubing Fitting
Color:
N/A
Body Material:
Steel
Cable Accessories Electrical Metallic Tubing Fitting Steel Zinc
Search Keywords:
371
IN STOCK:
43
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$39.02
$39.020
10
$27.27
$272.700
25
$24.41
$610.250
50
$22.21
$1,110.500
100
$21.48
$2,148.000
250
$20.75
$5,187.500
500
+
$20.44
$10,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5262
Cable Accessories Sealing Ring with Stainless Steel Retainer Stainless Steel/Thermoplastic...
5333
Fittings Connector 0.75in Male Steel, for Cable Protection Systems
5342
Fittings Connector 0.5in, for Cable Protection Systems
5343
Fittings Connector 0.75in Female/Male Malleable Iron, for Cable Protection Systems
5344
Fittings Connector 1in Female/Male Iron, for Cable Protection Systems