5262
Thomas & BettsCable Accessories Sealing Ring with Stainless Steel Retainer Stainless Steel/Thermoplastic Rubber .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
5262
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Sealing Ring with Stainless Steel Retainer
Color:
N/A
Body Material:
Stainless Steel/Thermoplastic Rubber
The THOMAS & BETTS part 5262 is a durable and reliable cable accessory, specifically designed for sealing applications. It features a sealing ring made of high-quality stainless steel, ensuring excellent resistance to corrosion and extreme temperatures. The sealing ring is complemented by a robust retainer made of thermoplastic rubber, adding an extra layer of protection and flexibility. With its sturdy construction, this accessory provides superior sealing performance, making it ideal for various industries and environments where reliable cable sealing is essential.
Search Keywords:
5262
IN STOCK:
0
On Order:
465
can ship 12/4/24
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.59
$35.900
50
$3.01
$150.500
300
$2.71
$813.000
500
$2.67
$1,335.000
1,000
$2.56
$2,560.000
2,500
$2.49
$6,225.000
5,000
$2.43
$12,150.000
7,500
+
$2.39
$17,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2520
Connector Accessories Liquidtight Strain Relief Straight Zinc Die Cast
2563
Fittings Connector 1.5in Female/Male Zinc, for Cable Protection Systems
141
Cable Accessories Conduit Steel
5331
Fittings Connector 0.375in Female/Male Steel, for Cable Protection Systems
371
Cable Accessories Electrical Metallic Tubing Fitting Steel Zinc