Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
5264
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
25
These round stainless steel gaskets from THOMAS & BETTS are ideal for creating a secure, leak-proof seal in industrial applications. With a diameter of 25.4mm and a thickness of 44.45mm, these gaskets are designed for optimal performance and durability. Trust THOMAS & BETTS for reliable sealing solutions in your next project.
Search Keywords:
5264
IN STOCK:
225
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$4.726
$118.150
50
$4.679
$233.950
100
$4.632
$463.200
250
$4.586
$1,146.500
500
$4.540
$2,270.000
1,000
$4.495
$4,495.000
2,500
$4.450
$11,125.000
5,000
+
$4.405
$22,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-146276-2
02 MODII HDR SRST B/A .100CL
8632AB6X718UL
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug ...
AZ2160-1C-15DEF
40A Mini Power Relay 15VDC coil SPDT
RZ3A60A75
Solid State Relay - 3PST NO - 75 A - 660 VAC - Panel - Screw - Zero Crossing
RR3B-ULAC240V
Power Relay 240VAC 10A 3PDT(36x36x47.5)mm Socket