Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
5344
RoHS:
Yes
HTS:
7307995045
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Connector
Fittings Connector 1in Female/Male Iron, for Cable Protection Systems
Search Keywords:
5344
IN STOCK:
6
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$42.70
$42.700
5
$42.05
$210.250
7
$41.42
$289.940
13
$33.46
$434.980
19
$32.05
$608.950
25
+
$31.41
$785.250
Product Guides
CUSTOMERS
ALSO BOUGHT
5343
Fittings Connector 0.75in Female/Male Malleable Iron, for Cable Protection Systems
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
1592A-DEC-GRY-U1000
Multiconductor Cable, 4Pr, 24AWG, 7x32, BC, PO ins, Gray PVC jkt, CM | Belden 1592A F2VU10...
371
Cable Accessories Electrical Metallic Tubing Fitting Steel Zinc
5262
Cable Accessories Sealing Ring with Stainless Steel Retainer Stainless Steel/Thermoplastic...