help desk software

5351

Thomas & Betts

Cable Accessories Conduit Fitting Malleable Iron .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
5351
RoHS:
Yes
COO:
US
Supplier Standard Pack:
25
Package Type:
Type:
Conduit Fitting
Color:
N/A
Body Material:
Malleable Iron
The THOMAS & BETTS 5351 Cable Accessories Conduit Fitting is a durable and reliable solution for connecting conduits in electrical systems. Made from high-quality malleable iron, this fitting offers superior strength and resistance to corrosion, ensuring long-lasting performance. It is designed to securely fasten and align conduits, providing a secure and precise connection. This cable accessory is suitable for a wide range of industrial, commercial, and residential applications. Choose the THOMAS & BETTS 5351 Conduit Fitting for a dependable and efficient solution to all your conduit connection needs.
Search Keywords:
5351
IN STOCK: 788
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.56
$77.800
25
$14.74
$368.500
50
$14.44
$722.000
100
$14.30
$1,430.000
250
$14.15
$3,537.500
500
$14.01
$7,005.000
1,000 +
$13.87
$13,870.000
DOWNLOADS