Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
5355
RoHS:
Yes
HTS:
8544499000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Conduit Fitting
Color:
N/A
Body Material:
Malleable Iron
Cable Accessories Conduit Fitting Malleable Iron
Search Keywords:
5355
IN STOCK:
245
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$67.24
$67.240
5
$60.00
$300.000
10
$58.21
$582.100
25
$55.71
$1,392.750
50
$53.42
$2,671.000
100
$52.00
$5,200.000
250
+
$51.22
$12,805.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5335
Fittings Connector 1.25in Female/Male Steel, for Protection Systems
5255
Cable Accessories Conduit Fitting Malleable Iron
5337
Fittings Connector 2in Male Malleable Iron, for Cable Protection Systems
5345
Fittings Elbow 1.25in Tube Fitting/Male Malleable Iron, for Cable Protection Systems
5347
Cable Accessories Conduit Fitting Malleable Iron