Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54104
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.826 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS part 54104 is a high-quality lug terminal designed for secure and reliable electrical connections. This terminal is made from durable copper material, ensuring excellent conductivity and resistance against corrosion. With an 8AWG wire capacity and a length of 29.46mm, it is suitable for various industrial and commercial applications. The terminal is finished with electro tin coating, providing added protection and a professional appearance. Trust THOMAS & BETTS to deliver exceptional performance and lasting durability with their lug terminal 54104.
Search Keywords:
54104
IN STOCK:
1,250
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$3.17
$158.500
100
$3.12
$312.000
250
$2.94
$735.000
500
$2.78
$1,390.000
1,000
$2.74
$2,740.000
2,500
$2.63
$6,575.000
5,000
$2.59
$12,950.000
7,500
+
$2.55
$19,125.000
Product Guides