help desk software

54104I

Thomas & Betts

Lug Terminal 8AWG Copper Red 37.84mm Tin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54104I
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.83 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part 54104I is a high-quality Lug Terminal that is designed for use with 8AWG Copper wire. This red terminal boasts a compact 37.84mm size and is coated with a durable layer of tin for added protection against corrosion. It provides a secure connection for wiring applications, ensuring reliable performance.
Search Keywords:
54104I
IN STOCK: 2,718
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.68
$83.400
25
$11.71
$292.750
50
$10.76
$538.000
100
$10.28
$1,028.000
250
$9.87
$2,467.500
500
$9.72
$4,860.000
1,000 +
$9.58
$9,580.000
DOWNLOADS