Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54105
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS part 54105 is a high-quality lug terminal designed for 6AWG copper wires. With a length of 31.24mm, this lug terminal ensures secure and reliable connections for your electrical projects. It is electro tin plated, providing superior corrosion resistance and durability. Whether you are working on residential or commercial applications, this lug terminal is an essential component for your electrical system. Trust THOMAS & BETTS for top-notch quality and dependable performance.
Search Keywords:
54105
IN STOCK:
0
On Order:
300
can ship 1/9/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$3.39
$169.500
100
$3.33
$333.000
250
$3.14
$785.000
500
$2.97
$1,485.000
1,000
$2.92
$2,920.000
2,500
$2.81
$7,025.000
5,000
$2.77
$13,850.000
7,500
+
$2.73
$20,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1410188-3
Backplane Connector - Plug, Male Blades - 112 Position - MULTIGIG, Full, Right End - 0.071...
T11-2-20.0A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
5745175-2
CABLE CLAMP KIT,SZ 5
171508-1
PIDG RING UL 22-16
193842-1
Contact - Universal MATE-N-LOK II Series - Socket - Crimp / Solder - 12 AWG - Silver Plate...