help desk software

54107

Thomas & Betts

Lug Terminal 2AWG Copper 38.1mm Electro Tin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54107
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
THOMAS & BETTS part 54107 is a Lug Terminal designed for use with 2AWG Copper wires. It features a length of 38.1mm and is Electro Tin-plated for enhanced conductivity and corrosion resistance. This high-quality lug terminal ensures a secure and reliable electrical connection.
Search Keywords:
54107
IN STOCK: 304
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$6.71
$167.750
50
$6.28
$314.000
100
$5.99
$599.000
250
$5.73
$1,432.500
500
$5.48
$2,740.000
1,000
$5.33
$5,330.000
2,500
$5.25
$13,125.000
5,000 +
$5.12
$25,600.000
DOWNLOADS