Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54107UF
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS part 54107UF is a high-quality Lug Terminal designed for efficient electrical connections. Made from durable copper with a tin coating, this terminal ensures a reliable and long-lasting performance. With a size suitable for 2AWG wire, it offers a secure connection for a wide range of applications. Whether used in residential or industrial settings, this Lug Terminal provides excellent conductivity and corrosion resistance, making it ideal for various electrical projects. Trust THOMAS & BETTS for dependable and top-notch electrical components.
Search Keywords:
54107UF
IN STOCK:
90
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$10.59
$264.750
50
$8.87
$443.500
100
$8.68
$868.000
250
$8.50
$2,125.000
500
$8.42
$4,210.000
1,000
$8.33
$8,330.000
2,500
+
$8.25
$20,625.000
Product Guides