help desk software
DATA SHEET

54110UB

Thomas & Betts

Lug Terminal (2/0)AWG Copper Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54110UB
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
(2/0) AWG
Color:
N/R
Operating Temperature:
N/A
Lug Terminal (2/0)AWG Copper Tin
Search Keywords:
54110UB
IN STOCK: 0
On Order:
40   can ship 11/28/24 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$27.61
$276.100
30
$25.84
$775.200
50
$23.50
$1,175.000
100
$22.74
$2,274.000
250
$21.97
$5,492.500
500
$21.75
$10,875.000
1,000 +
$21.53
$21,530.000
Tools/3D Models
Product Guides