help desk software
DATA SHEET

54111

Thomas & Betts

Lug Terminal (3/0)AWG Copper 51.65mm Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54111
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
(3/0) AWG
Color:
N/A
Operating Temperature:
N/A
The THOMAS & BETTS Part 54111 is a Lug Terminal designed for use with 3/0 AWG copper cables. With a length of 51.65mm, this terminal is coated with tin for increased durability and conductivity. It provides a secure and reliable connection for various electrical applications.
Search Keywords:
54111
IN STOCK: 100
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.40
$94.000
30
$9.11
$273.300
50
$8.70
$435.000
100
$8.45
$845.000
250
$7.98
$1,995.000
500
$7.77
$3,885.000
1,000 +
$7.66
$7,660.000
Tools/3D Models
Product Guides