help desk software
DATA SHEET

54112

Thomas & Betts

Lug Terminal 10-14AWG Copper Purple 55.37mm Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54112
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
10-14 AWG
Color:
Purple
Operating Temperature:
N/A
The THOMAS & BETTS part 54112 is a high-quality lug terminal designed for secure and efficient electrical connections. This terminal is specifically engineered for 10-14AWG copper wires and features a purple color for easy identification. With a length of 55.37mm and a tin coating, this lug terminal ensures reliable conductivity and resistance to corrosion. Ideal for various electrical applications, this lug terminal is a reliable choice for professionals and DIY enthusiasts.
Search Keywords:
54112
IN STOCK: 320
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$13.62
$136.200
30
$11.81
$354.300
50
$11.14
$557.000
100
$10.60
$1,060.000
250
$10.24
$2,560.000
500
$10.03
$5,015.000
1,000 +
$9.88
$9,880.000
Tools/3D Models
Product Guides