Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54130
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Lug Terminal
Gender:
N/A
Tab Size:
5.14 mm²
Stud Size:
6.35 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS Lug Terminal 54130 is a high-quality, reliable terminal for connecting copper wires. It is designed to accommodate 8AWG wires and measures 30.48mm in length. Made with electro tin plating, this lug terminal ensures excellent conductivity and corrosion resistance. Perfect for various electrical applications, this lug terminal provides a secure and efficient connection.
Search Keywords:
54130
IN STOCK:
300
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$2.82
$141.000
100
$2.78
$278.000
250
$2.55
$637.500
500
$2.50
$1,250.000
1,000
$2.46
$2,460.000
2,500
$2.43
$6,075.000
5,000
$2.39
$11,950.000
7,500
+
$2.35
$17,625.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-3
CPC cable clamp, size 11
9174-BK001
Coaxial Cable Braid Polyethylene 26AWG 2.64mm Black - 304.8m (1000ft)/Spool
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
66601-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold...