Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54132
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS part 54132 is a high-quality lug terminal designed for 8AWG copper wire with a length of 33.78mm. The terminal is coated with electro tin for corrosion resistance and durability, making it ideal for a wide range of electrical applications. Trust THOMAS & BETTS for reliable and long-lasting connectivity solutions.
Search Keywords:
54132
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
50
Available in less than min:
5
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$3.158
$3.158
50
$2.871
$143.550
100
$2.842
$284.200
250
$2.596
$649.000
500
$2.542
$1,271.000
1,000
$2.516
$2,516.000
2,500
$2.491
$6,227.500
5,000
$2.466
$12,330.000
7,500
+
$2.442
$18,315.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MCC70M12
Copper One-Hole Metric Lug - Standard Barrel - Peep Hole - Max 35kV - 70mm2 Wire Size - 12...
79-3530-32-04
M12-A Female cable connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PUR, ...
79-9723-020-08
M12-X Connecting cable, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, green,...
77-3530-0000-50704-0200
M12-A Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, ...
77-3530-0000-50708-0200
M12-A Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, ...