Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54134
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.826 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
N/A
Lug Terminal 6AWG Copper 31.24mm Electro Tin
Search Keywords:
54134
IN STOCK:
194
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$3.39
$169.500
100
$3.33
$333.000
250
$3.14
$785.000
500
$2.97
$1,485.000
1,000
$2.92
$2,920.000
2,500
$2.81
$7,025.000
5,000
$2.77
$13,850.000
7,500
+
$2.73
$20,475.000
Product Guides