Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54138
RoHS:
Yes
HTS:
8535908040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.826 mm
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS 54138 Lug Terminal is designed for use with 4AWG copper wire and features a 33.78mm size with an electro tin finish. This durable and reliable terminal is ideal for a variety of electrical applications, providing a secure connection for optimal performance.
Search Keywords:
54138
IN STOCK:
300
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$4.082
$204.100
100
$3.772
$377.200
250
$3.692
$923.000
500
$3.615
$1,807.500
1,000
$3.579
$3,579.000
2,500
$3.543
$8,857.500
5,000
+
$3.507
$17,535.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
7046-WH001
Hook-up Wire - Stranded - 14 (41/30) AWG - PVC White - 1000 ft - Tinned Copper
1506STD
Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Panel Mount 75A
206512-5
Circular Connector Clamp - Straight - Large - 23 - 28.58 mm - Thermoplastic - CPC Series.
1512STD
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
5745175-2
CABLE CLAMP KIT,SZ 5