Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54138UB
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS part 54138UB is a high-quality Lug Terminal designed for easy and secure connections. Made with 4AWG Copper Tin material, this Lug Terminal offers excellent conductivity and durability. It is the perfect choice for various electrical applications, ensuring reliable and long-lasting performance. Ideal for both commercial and residential use, this Lug Terminal provides a secure connection for a wide range of wire gauges. Upgrade your electrical connections with the THOMAS & BETTS part 54138UB Lug Terminal for efficient and safe electrical installations.
Search Keywords:
54138UB
IN STOCK:
15
Can Ship immediately
On Order:
300
can ship 1/2/25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$22.24
$22.240
10
$19.85
$198.500
25
$19.25
$481.250
50
$18.70
$935.000
100
$17.67
$1,767.000
250
$17.20
$4,300.000
500
+
$16.94
$8,470.000
Product Guides
CUSTOMERS
ALSO BOUGHT
80.010.4502.0
Electromechanical Relay SPDT 24VDC 2.55KOhm DIN Rail
208721-1
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 5 Contacts - Thermoplastic Bo...
208492-1
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
HBL2726
LKG FLG-RCPT, 30A 3P 250V, L15-30R, WH