Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54140UB
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
4 AWG
Color:
Gray
Operating Temperature:
N/A
The THOMAS & BETTS part 54140UB is a Lug Terminal designed for use with 4AWG Copper wires. It features a durable and corrosion-resistant Gray Tin finish, making it ideal for a wide range of electrical applications. This high-quality terminal ensures a secure and reliable connection for your electrical needs.
Search Keywords:
54140UB
IN STOCK:
157
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$6.42
$32.100
25
$5.05
$126.250
100
$4.12
$412.000
250
$4.03
$1,007.500
500
$3.95
$1,975.000
1,000
$3.89
$3,890.000
2,500
$3.83
$9,575.000
5,000
+
$3.77
$18,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
72.300.1653.0
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
6PA20
Micro Switch™ - High Capacity Enclosed Switch- Actuator- Replacement Packet - BAF1-2RN18
BZ-RQ66
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
MDR-20-15
AC-DC Industrial DIN rail power supply; Output 15Vdc at 1.34A; plastic case
SP-100-24
AC/DC Power Supply - 1 Output - 24V@4.2A - 100.8W