Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54142-TB
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS part 54142-TB is a Lug Terminal designed for use with 2AWG copper wire. It features a durable construction and is coated with a layer of tin to provide excellent corrosion resistance. With a length of 43.94mm, this lug terminal is easy to install and ensures a secure connection for electrical applications.
Search Keywords:
54142TB
IN STOCK:
250
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$5.62
$140.500
50
$5.54
$277.000
100
$5.20
$520.000
200
$5.09
$1,018.000
250
+
$4.98
$1,245.000
Product Guides
CUSTOMERS
ALSO BOUGHT
321880
Ring Tongue Terminal - M12 - 1/2" - 0000 AWG - 117 mm² - SOLISTRAND Series.
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
54143-TB
Lug Terminal 2AWG Copper 41.91mm Electro Tin
3200056
Ferrule - sleeve length: 18 mm - length: 24 mm - color: black
330896
TERMINAL,PIDG R 16-14HD 3/8