Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54143UB
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS lug terminal 54143UB is a durable and efficient solution for connecting 2AWG copper wire in electrical applications. Coated with tin for enhanced conductivity and corrosion resistance, this lug terminal ensures a secure and reliable connection. Perfect for a variety of industrial and commercial electrical projects, this lug terminal meets high quality standards and provides long-lasting performance.
Search Keywords:
54143UB
IN STOCK:
100
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$10.79
$269.750
50
$9.04
$452.000
100
$8.85
$885.000
250
$8.67
$2,167.500
500
$8.58
$4,290.000
1,000
$8.49
$8,490.000
2,500
+
$8.41
$21,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320563
Ring Tongue Terminal - M6 - 1/4" - 16-14 AWG - 2 mm² - PIDG Series - Blue.
CBR-3-3-A(B3)
Heat Shrink Cable Breakout ST Polyolefin Black Bag
54110UB
Lug Terminal (2/0)AWG Copper Tin
51864-2
TERMINAL,PIDG R 16-14 10
D10361
Tubular 8AWG Electrolytic Copper 29.21mm Electro Tin