Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54148
RoHS:
Yes
HTS:
8535908020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
1 AWG
Color:
N/R
Operating Temperature:
N/A
This THOMAS & BETTS part 54148 is a Lug Terminal designed for use with 1AWG copper wire. The terminal measures 45.21mm and features an electro tin finish for enhanced durability and conductivity. Perfect for a variety of industrial and electrical applications, this lug terminal ensures a secure connection for optimal performance.
Search Keywords:
54148
IN STOCK:
0
On Order:
200
can ship 12/26/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$6.76
$135.200
40
$6.69
$267.600
60
$6.62
$397.200
100
$6.56
$656.000
260
$6.49
$1,687.400
500
$6.43
$3,215.000
1,000
+
$6.36
$6,360.000
Product Guides