Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54157
RoHS:
Yes
HTS:
8535908020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
(2/0) AWG
Color:
N/R
Operating Temperature:
N/A
Lug Terminal (2/0)AWG Copper 41.91mm Electro Tin
Search Keywords:
54157
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$14.421
$14.421
10
$13.110
$131.100
30
$12.110
$363.300
50
$11.850
$592.500
100
$11.600
$1,160.000
250
$11.490
$2,872.500
500
$11.370
$5,685.000
1,000
+
$11.260
$11,260.000
Product Guides