Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54158
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
15.87 mm
Wire Size:
(2/0) AWG
Color:
N/R
Operating Temperature:
N/A
Our THOMAS & BETTS part 54158 is a Lug Terminal designed for use with 2/0 AWG Copper wire. With a length of 47.75mm and an Electro Tin finish, this terminal is perfect for achieving secure and reliable connections in electrical applications. Trust THOMAS & BETTS for high-quality products that meet your needs.
Search Keywords:
54158
IN STOCK:
70
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$13.67
$136.700
30
$12.49
$374.700
50
$12.03
$601.500
100
$11.78
$1,178.000
250
$11.66
$2,915.000
500
$11.55
$5,775.000
1,000
+
$11.43
$11,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3540S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
207345-1
CABLE CLAMP KIT,SZ 3
09-50-3151
Conn Housing F 15 POS 3.96mm Crimp ST Cable Mount KK® Bag
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
22-04-1041
Conn Wire to Board HDR 4 POS 2.5mm Solder ST Thru-Hole KK® Bag