help desk software

54165-TB

Thomas & Betts

Lug Terminal (3/0)AWG Copper 54.76mm Electro Tin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54165-TB
RoHS:
Yes
HTS:
8535908020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Wire Size:
(3/0) AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS part 54165-TB is a Lug Terminal designed for use with 3/0 AWG copper wire. It features a compact size and is made from high-quality materials for durability and long-lasting performance. This Lug Terminal has a 54.76mm electrical tin plating to ensure efficient conductivity and prevent corrosion. It is suitable for various electrical applications and offers easy installation.
Search Keywords:
54165TB
IN STOCK: 20
Can Ship immediately
On Order:
150   can ship 10/30/24 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$11.43
$114.300
20
$11.38
$227.600
40
$11.32
$452.800
80
$11.26
$900.800
100 +
$11.21
$1,121.000
DOWNLOADS