help desk software
DATA SHEET

54201

Thomas & Betts

Lug Terminal 10-14AWG Copper Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54201
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
10-14 AWG
Color:
N/A
Operating Temperature:
N/A
The THOMAS & BETTS part 54201 is a high-quality Lug Terminal designed for use with 10-14AWG Copper Tin wires. This reliable terminal provides a secure and durable connection for your electrical applications. It is specifically designed for easy installation and offers excellent conductivity. Whether you're working on residential or commercial projects, this Lug Terminal is an ideal choice. Trust THOMAS & BETTS for all your electrical needs.
Search Keywords:
54201
IN STOCK: 92
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.68
$83.400
25
$13.46
$336.500
50
$13.04
$652.000
100
$12.77
$1,277.000
250
$12.64
$3,160.000
500
$12.52
$6,260.000
1,000 +
$12.39
$12,390.000
Tools/3D Models
Product Guides