help desk software
DATA SHEET

54207UB

Thomas & Betts

Lug Terminal 2AWG Copper Brown Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54207UB
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
2 AWG
Color:
BROWN
Operating Temperature:
N/A
The THOMAS & BETTS 54207UB is a lug terminal designed for use with 2AWG copper wires. It features a brown tin finish for added durability and corrosion resistance. This lug terminal is perfect for connecting and terminating wires in a variety of electrical applications.
Search Keywords:
54207UB
IN STOCK: 15
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.86
$69.300
25
$12.56
$314.000
50
$12.00
$600.000
100
$11.48
$1,148.000
250
$11.01
$2,752.500
500
$10.72
$5,360.000
1,000 +
$10.56
$10,560.000
Tools/3D Models
Product Guides