help desk software
DATA SHEET

54806

Thomas & Betts

Splice Terminal 4AWG Copper 44.45mm Electro Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54806
RoHS:
Yes
HTS:
8535908040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
N/A
Splice Terminal 4AWG Copper 44.45mm Electro Tin
Search Keywords:
54806
IN STOCK: 30
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.80
$64.000
25
$10.58
$264.500
100
$9.56
$956.000
250
$9.36
$2,340.000
500
$9.12
$4,560.000
1,000
$8.88
$8,880.000
2,500
$8.64
$21,600.000
5,000 +
$8.51
$42,550.000
Tools/3D Models
Product Guides