help desk software

54854BEUB

Thomas & Betts

Lug Terminal 4AWG 14.3mm Tin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54854BEUB
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Lug Terminal
Gender:
N/A
Wire Size:
4 AWG
This THOMAS & BETTS part 54854BEUB is a high-quality lug terminal designed for use with 4AWG wire. It features a 14.3mm opening and is coated with a durable tin finish for enhanced conductivity and corrosion resistance. Perfect for various electrical applications, this lug terminal ensures secure and reliable connections.
Search Keywords:
54854BEUB
IN STOCK: 146
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.83
$49.150
25
$8.91
$222.750
50
$8.51
$425.500
100
$8.26
$826.000
250
$7.81
$1,952.500
500
$7.60
$3,800.000
1,000 +
$7.49
$7,490.000
DOWNLOADS