help desk software
DATA SHEET

54864BE

Thomas & Betts

Lug Terminal (3/0)AWG Copper Orange 113.1mm Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
54864BE
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Wire Size:
(3/0) AWG
Color:
Orange
Operating Temperature:
N/A
The THOMAS & BETTS 54864BE is a high-quality Lug Terminal designed for use with 3/0 AWG Copper cables. It features a vibrant orange color for easy identification and measures 113.1mm in length. The terminal is made from durable tin material, ensuring excellent conductivity and long-lasting performance. This Lug Terminal is a dependable choice for various electrical applications, providing secure connections and minimizing the risk of power loss.
Search Keywords:
54864BE
IN STOCK: 443
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$11.59
$115.900
20
$10.11
$202.200
40
$9.17
$366.800
80
$8.90
$712.000
100 +
$8.77
$877.000
Tools/3D Models
Product Guides