Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
58163
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS Lug Terminal (4/0)AWG Copper 60.45mm Tin is a high-quality and reliable electrical connector used for secure and efficient connections in electrical installations. This lug terminal is specifically designed for use with 4/0 AWG copper wires, offering a perfect fit and optimum conductivity. With a total length of 60.45mm, this terminal provides ample space for secure fastening and creates a solid connection that can withstand high electrical loads. The tin-plated finish adds durability and corrosion resistance, ensuring long-lasting performance. Trust THOMAS & BETTS for your electrical connection needs.
Search Keywords:
58163
IN STOCK:
95
Ships today, if you order in
On Order:
315
can ship 12/16/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$24.41
$244.100
30
$21.85
$655.500
50
$21.07
$1,053.500
100
$20.76
$2,076.000
250
$20.45
$5,112.500
500
$20.14
$10,070.000
1,000
+
$19.84
$19,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7046-WH001
Hook-up Wire - Stranded - 14 (41/30) AWG - PVC White - 1000 ft - Tinned Copper
1-480426-0
This pin housing detent lock connector from TE comes from their Commercial MATE-N-LOK 4 Po...
213850-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 37 Contacts.
1658641-2
D Sub Connector Housing - 50 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
207464-2
D Sub Connector Housing - Tin & Dimple - 25 Ways - D Sub - 3 - AMPLIMITE HDP-20 Series - P...