help desk software
DATA SHEET

A10-TB

Thomas & Betts

Quick Disconnect Terminal 18-22AWG Brass F 14.98mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
A10-TB
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.26 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Quick Disconnect Terminal 18-22AWG Brass F 14.98mm Tin
Search Keywords:
A10TB
IN STOCK: 0
On Order:
2,028   can ship 1/13/25 
Minimum Order:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6554
$32.770
250
$0.5497
$137.425
1,000
$0.5087
$508.700
3,000
$0.4668
$1,400.400
5,000
$0.4598
$2,299.000
8,000
$0.4529
$3,623.200
10,000
$0.4462
$4,462.000
15,000 +
$0.4395
$6,592.500
Tools/3D Models
Product Guides