help desk software
DATA SHEET

A18-14

Thomas & Betts

Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Loose Piece

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
A18-14
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 16-22AWG 21.74mm 11.91mm Tin Loose Piece
Search Keywords:
A1814
  Different packaging options available.  See Alternatives
IN STOCK: 0
On Order:
600   can ship 12/26/24 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.918
$91.800
300
$0.890
$267.000
500
$0.850
$425.000
1,000
$0.813
$813.000
2,500
$0.780
$1,950.000
5,000
$0.759
$3,795.000
7,500
$0.748
$5,610.000
10,000 +
$0.737
$7,370.000
Tools/3D Models
Product Guides