Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
A18-8
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 16-22AWG Electrolytic Copper 19.05mm Electro Tin
Search Keywords:
A188
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
749
can ship 12/26/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.766
$76.600
300
$0.622
$186.600
1,000
$0.594
$594.000
2,500
$0.561
$1,402.500
5,000
$0.546
$2,730.000
7,500
$0.531
$3,982.500
10,000
$0.523
$5,230.000
15,000
+
$0.515
$7,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
821TD10H-UNI
Electromechanical Relay 12V to 240VDC 12V to 240VAC 15A SPDT (90x17.6x65)mm DIN Rail Time ...
SST-48-15/226
Heat Shrink Tubing - Semi Rigid - 3:1 Shrink Ratio - 1.500" (38.10mm)/0.500" (12.70mm) - 4...
B14-38
Ring Tongue Terminal 14-18AWG Electrolytic Copper 24.38mm Electro Tin
A18-6
Ring Tongue Terminal 18-22AWG 15.24mm 6.35mm Case
B14-4
Ring Tongue Terminal 14-16AWG 14.99mm 7.92mm Tin Loose Piece