Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
A481
Alias/AKA:
MS-21004-4
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 18-22AWG Copper 24.38mm Electro Tin
Search Keywords:
A481
IN STOCK:
1,140
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.960
$24.000
250
$0.678
$169.500
500
$0.626
$313.000
1,000
$0.613
$613.000
3,000
$0.600
$1,800.000
5,000
$0.594
$2,970.000
8,000
$0.588
$4,704.000
15,000
+
$0.582
$8,730.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
B480
Ring Tongue Terminal 14-16AWG Copper 30.73mm Electro Tin
A484
Ring Tongue Terminal 18-22AWG Copper 22.09mm Electro Tin
1235-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
MS-21004-5
Non-Insualted Rectangular Ring Terminal, Length 0.87in, Width 0.237in, Bolt Hole #4, Wire ...