A482
Thomas & BettsRing Tongue Terminal 18-22AWG Copper 24.38mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
A482
Alias/AKA:
MS-21004-3
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part A482 is a ring tongue terminal designed for use with copper wires of 18-22AWG. It has a length of 24.38mm and features an electro tin coating, providing excellent corrosion resistance. This terminal is suitable for various applications, including electrical and industrial wiring connections. Its ring tongue design allows for easy and secure attachment to a screw or stud. Manufactured by THOMAS & BETTS, a trusted name in electrical components, this A482 terminal ensures durability and reliable performance.
Search Keywords:
A482
IN STOCK:
1,276
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$0.960
$24.000
250
$0.678
$169.500
500
$0.626
$313.000
1,000
$0.613
$613.000
3,000
$0.600
$1,800.000
5,000
$0.594
$2,970.000
8,000
$0.588
$4,704.000
15,000
+
$0.582
$8,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E68-00A
Panel Mount Push Button - Momentary - SPDT - 0.1A@125/250 VAC - Quick Connect - UL
MG-18
Stock Check
M24308/26-1F
Connector Accessories Female Screw lock
ABMM-AT-C
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...
LBP-1R
Accessory - Lacer Bar - Steel - 1/4" Dia Rod - 19" Long - Pkg of 10