Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
A483
Alias/AKA:
MS-21004-2
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.17 mm
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 18-22AWG Copper 17.78mm Electro Tin
Search Keywords:
A483
IN STOCK:
463
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.960
$24.000
250
$0.678
$169.500
500
$0.626
$313.000
1,000
$0.613
$613.000
3,000
$0.600
$1,800.000
5,000
$0.594
$2,970.000
8,000
$0.588
$4,704.000
15,000
+
$0.582
$8,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
M24308/26-1F
Connector Accessories Female Screw lock
33476
PIDG RECT 22-16COMM 22-18MIL 6
2-34541-1
PIDG SPD 22-16 COMM 22-18MIL 6
LBP-1R
Accessory - Lacer Bar - Steel - 1/4" Dia Rod - 19" Long - Pkg of 10
Q8F1BXXR24E
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/F...