Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
A484
Alias/AKA:
MS-21004-6
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 18-22AWG Copper 22.09mm Electro Tin
Search Keywords:
A484
IN STOCK:
625
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.960
$24.000
250
$0.678
$169.500
500
$0.626
$313.000
1,000
$0.613
$613.000
3,000
$0.600
$1,800.000
5,000
$0.594
$2,970.000
8,000
$0.588
$4,704.000
15,000
+
$0.582
$8,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10TBJ05
Marathon Special Products |Marathon Special Products 10TBJ 05
6TBJ12
Jumper for Navy Class Terminal Block - 12 Pole - 30A - 600V
16TB10F
Navy Class Terminal block - TB Series - (A-A59125) / (MIL-T-55164).
26TB12F
Conn Navy Class Terminal Blocks 24 POS 7.9mm Cable Mount 20A
PLT1.5M-C
Pan-Ty® locking tie, miniature cross section, 5.6" (142mm) length, nylon 6.6, natural, sta...