help desk software
DATA SHEET

A486

Thomas & Betts

Ring Tongue Terminal 18-22AWG Copper 16.51mm Electro Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
A486
Alias/AKA:
MS-21004-1
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part A486 is a reliable and high-quality ring tongue terminal designed for use with 18-22AWG copper wires. With a length of 16.51mm, this terminal offers a secure and durable connection. It features an electro tin coating that provides enhanced corrosion resistance, ensuring long-lasting performance. This ring tongue terminal is an excellent choice for various electrical projects, providing easy installation and reliable conductivity.
Search Keywords:
A486
IN STOCK: 14,891
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.030
$25.750
250
$0.727
$181.750
500
$0.672
$336.000
1,000
$0.657
$657.000
3,000
$0.644
$1,932.000
5,000
$0.634
$3,170.000
8,000
$0.625
$5,000.000
15,000 +
$0.615
$9,225.000
Tools/3D Models
Product Guides