A85
Thomas & BettsRing Tongue Terminal 16-22AWG Electrolytic Copper 18.28mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
A85
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part A85 is a high-quality ring tongue terminal designed for electrical connections. It is specifically made for wire sizes ranging from 16-22AWG. Made from electrolytic copper, this terminal ensures excellent conductivity and durability. With an electro tin plating measuring 18.28mm, it provides a protective coating against corrosion and enhances its overall performance. Ideal for various applications in residential, commercial, or industrial settings, this ring tongue terminal offers secure and reliable connections. Whether you are working on a new electrical project or repairing existing wiring, the THOMAS & BETTS part A85 will meet your needs effectively.
Search Keywords:
A85
Different packaging options available. See Alternatives
IN STOCK:
4,049
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2158
$215.800
3,000
$0.2064
$619.200
5,000
$0.2033
$1,016.500
8,000
$0.1951
$1,560.800
10,000
$0.1921
$1,921.000
25,000
$0.1874
$4,685.000
50,000
+
$0.1846
$9,230.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SLSH-1015
Cable Markers Vinyl White Package
A86
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose Piece
AD182
Non-Insulated Female Disconnect - Length .64 Inches - Width .23 Inches - Tab Size .187x.02...
A87
Ring Tongue Terminal 16-22AWG Electro -Tin
B72
Ring Tongue Terminal 14-18AWG Electrolytic Copper Metallic 23.62mm Electro Tin Bulk